EBC30DREN

Heilind Number:SULEBC30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DREN
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DREN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DREN

Detailed Description

The EBC30DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a lead-free construction and RoHS compliance, it offers peace of mind for environmentally conscious customers. Featuring a female gender and two rows of 60 positions each, it provides ample connectivity options. The contact material is phosphor bronze with gold plating, ensuring superior conductivity and corrosion resistance. Termination is accomplished through eyelets with matte tin plating, guaranteeing a secure and durable connection. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it easy to integrate into various electronic systems. The straight orientation and full bellow contact type further enhance its versatility. With a pitch of 2.54 mm (.1 in) and tail length of 5.72 mm (.225 in), it offers precise and reliable signal transmission. Trust the EBC30DREN for your critical connectivity needs.