EBC30DRES

Heilind Number:SULEBC30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRES

Detailed Description

The EBC30DRES connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With an amperage rating of 3A and voltage capacity of 700 VAC, this female connector is suitable for high-power connections. Its two rows of contacts, terminated with eyelets for secure attachment, offer 60 positions with a pitch of 2.54mm (.1 in). The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Designed with a straight orientation and full bellow contact type, it guarantees a stable and efficient connection. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it suitable for space-constrained PCB applications. The termination plating of matte tin further enhances its durability. As part of the Board to Board PCB Connectors and Card Edge Connectors category, the EBC30DRES ensures seamless integration into your electronic systems.