EBC30DRMD-S288

Heilind Number:SULEBC30DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRMD-S288

Detailed Description

The EBC30DRMD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and 60 positions, it offers versatile connectivity options. The female gender and loop bellow contact type make it suitable for various electronic devices. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector guarantees stable performance. Its compact design, with a connector height of .61in and width of 9.4mm, allows for efficient PCB layout. Overall, the EBC30DRMD-S288 is a dependable choice for applications that require high reliability and durability in connector technology.