EBC30DRMD

Heilind Number:SULEBC30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRMD

Detailed Description

Introducing our PBT & Phosphor Bronze board to board PCB connector, SKU EBC30DRMD, designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 60 positions, accommodating a wide range of connections. The clearance hole mount type and wire wrap termination method ensure secure and reliable installation. The loop bellow contact type, with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .37 inches in width and .61 inches in height, with a tail length of .56 inches, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBC30DRMD for dependable performance in your electronic systems.