EBC30DRMH-S288

Heilind Number:SULEBC30DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRMH-S288

Detailed Description

Introducing the EBC30DRMH-S288, a high-performance board-to-board and card edge connector designed for superior connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and 60 positions spanning across 2 rows, this connector ensures efficient data transmission. Featuring a robust construction of PBT and phosphor bronze, it offers reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The female gender, loop bellow contact type, and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Its clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various power and signal applications. The matte tin termination plating ensures durability and longevity. Measuring 15.49mm in height and 9.4mm in width, the EBC30DRMH-S288 is compact yet efficient. Perfect for use in hi-rel environments, this connector is a reliable solution for demanding electronic systems.