| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DRMH |
EBC30DRMH
| Heilind Number: | SULEBC30DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DRMH, a high-performance PCB connector designed for critical applications. With PBT & Phosphor Bronze construction and Gold plating, this female connector ensures reliable conductivity even in demanding environments. Featuring two rows with 60 positions and a wire wrap termination method, it offers secure and efficient connectivity. The Loop Bellow contact type and straight orientation further enhance its durability and ease of use. With a voltage rating of 700 VAC and operating temperature range of -65 - 125 °C, this connector is suitable for a wide range of industrial settings. RoHS compliant and with Matte Tin termination plating, it meets high standards of environmental and performance regulations. Trust the EBC30DRMH for seamless board-to-board connections in your mission-critical systems.

