EBC30DRMI-S288

Heilind Number:SULEBC30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRMI-S288

Detailed Description

Introducing the SKU EBC30DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and loop bellow contact type facilitate efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With 60 positions and a connector height of 15.49mm, it provides ample connectivity options while maintaining a compact form factor. The matte tin termination plating ensures long-term durability. Overall, the EBC30DRMI-S288 is a reliable solution for high-reliability board-to-board connections.