EBC30DRMI

Heilind Number:SULEBC30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRMI

Detailed Description

Introducing the EBC30DRMI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring PBT and Phosphor Bronze construction, this female connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various systems. The two rows of Loop Bellow contacts, plated with gold for enhanced conductivity, offer secure and stable connections. The threaded mount type and wire wrap termination method make installation easy and efficient. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of .61 inches and a width of 9.4mm, ensures compatibility with standard PCB layouts. The matte tin termination plating adds to its longevity. Whether in hi-rel applications or general use, the EBC30DRMI is the perfect solution for your connectivity needs.