EBC30DRMN-S288

Heilind Number:SULEBC30DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRMN-S288

Detailed Description

Introducing the EBC30DRMN-S288, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact design featuring two rows and 60 positions, this connector offers reliable connectivity in electronic systems. The female gender and loop bellow contact type ensure secure mating, while the termination method of Card Extender simplifies installation. Constructed with PBT and Phosphor Bronze materials and featuring Gold contact plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC with an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm (.1 in) and a tail length of 13.84mm (.545 in), it facilitates efficient signal transmission. The connector's orientation is straddle, and it has a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), making it suitable for compact designs. With termination plating in Matte Tin and an operating temperature range of -65 to 125°C, it ensures reliability in harsh environments. Ideal for aerospace, defense, and industrial applications, the EBC30DRMN-S288 is a top choice for mission-critical connectivity needs.