EBC30DRMN

Heilind Number:SULEBC30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRMN

Detailed Description

Introducing the EBC30DRMN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various power and data transfer systems. Featuring a female gender, 2 rows of 60 positions, and wire wrap termination method, it offers secure connectivity. The contact material of Phosphor Bronze with Gold plating guarantees low contact resistance and long-term reliability. Operating at a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The straight orientation, 2.54mm pitch, and 14.22mm tail length make it easy to integrate into PCBs. With matte tin termination plating, it ensures solderability. This connector, part of the EBC30DRMN series, is ideal for use in telecommunications, industrial controls, and other electronic devices requiring high-speed data transfer. Trust in the EBC30DRMN for efficient and durable board-to-board connections.