EBC30DRMS-S288

Heilind Number:SULEBC30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRMS-S288

Detailed Description

Introducing the EBC30DRMSS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration into PCB layouts. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. The loop bellow contact type and side hole mount offer secure connections, while the card extender termination method simplifies installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With 60 positions and a tail length of 13.84mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, meeting the demands of modern electronics. Trust the EBC30DRMSS288 for superior performance in your designs.