EBC30DRMS

Heilind Number:SULEBC30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRMS

Detailed Description

Introducing the EBC30DRMS, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows, side-hole mount type, and wire wrap termination method, ensuring secure and efficient assembly. Crafted with durable PBT and phosphor bronze materials, it offers reliable conductivity even in demanding environments. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees optimal signal transmission. The contact type, loop bellow, and straight orientation further enhance its versatility. Boasting 60 positions and a tail length of 14.22mm, it accommodates complex circuitry with ease. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC30DRMS for seamless and durable connections in your electronic projects.