EBC30DRMT-S288

Heilind Number:SULEBC30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRMT-S288

Detailed Description

Introducing the EBC30DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, each offering a secure threaded mount for reliable connectivity. With a pitch of 2.54mm (.1 in) and a contact type of loop bellow, it ensures efficient signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its termination method, card extender, and termination plating of matte tin further enhance its durability. With a compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, the EBC30DRMTS288 is perfect for space-constrained applications. Trust in this connector for reliable and high-speed data transfer in your projects.