EBC30DRMT

Heilind Number:SULEBC30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRMT

Detailed Description

Introducing the EBC30DRMT Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it delivers robust power transmission. The female connector with two rows, threaded mount type, and wire wrap termination method offers secure and efficient installation. Its gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With 60 positions, a pitch of 2.54mm, and a loop bellow contact type, it facilitates high-density board-to-board connections. The matte tin termination plating ensures long-term durability, while the compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable PCB space. Trust the EBC30DRMT for your critical electronic interconnection needs, where reliability and performance are paramount.