| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DRSD-S288 |
EBC30DRSD-S288
| Heilind Number: | SULEBC30DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable electrical connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a compact design and 2.54mm pitch, it is ideal for high-density circuitry, offering 60 positions across 2 rows. The termination method of Card Extender and orientation of Straddle make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust in the EBC30DRSDS288 for secure and efficient board-to-board connections in your electronic systems.

