EBC30DRSD

Heilind Number:SULEBC30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRSD

Detailed Description

The EBC30DRSD Board To Board PCB Connector features a durable design with PBT housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for high-power applications. This female connector has two rows of 60 Loop Bellow contact positions, offering ample connectivity options. Its straight orientation and clearance hole mount type make for easy installation on PCBs. Gold-plated contacts and matte tin termination ensure optimal signal transmission and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The EBC30DRSD is a top choice for engineers seeking high-performance interconnect solutions.