EBC30DRSH-S288

Heilind Number:SULEBC30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRSH-S288

Detailed Description

The EBC30DRSH-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. With a gender of Female and two rows of contacts, it offers reliable connectivity. Featuring PBT & Phosphor Bronze construction with Gold plating, it ensures excellent signal transmission. The 2.54mm pitch and 60 positions allow for versatile use. Its Loop Bellow contact type and Straddle orientation enhance durability. With a clearance hole mount type and card extender termination method, installation is convenient. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The Matte Tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for industrial and electronic applications, the EBC30DRSH-S288 guarantees high reliability.