| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DRSH |
EBC30DRSH
| Heilind Number: | SULEBC30DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DRSH, a high-performance board-to-board PCB connector designed for reliability and longevity in demanding electronic applications. This female connector features two rows of 30 gold-plated phosphor bronze contacts, offering secure and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures seamless connectivity even in high-power environments. The straight orientation and clearance hole mount type make installation a breeze, while the matte tin termination plating guarantees durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Upgrade your connectivity solutions with the EBC30DRSH.

