EBC30DRSI-S288

Heilind Number:SULEBC30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRSI-S288

Detailed Description

Introducing the EBC30DRSI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 60 positions and a pitch of 2.54mm, it offers versatile connectivity options. The termination method is through a card extender, while the contact type is loop bellow for optimal performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its threaded mount type and straddle orientation provide secure installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures durability. Ideal for demanding applications, the EBC30DRSI-S288 is a top choice for engineers seeking quality connectors.