EBC30DRSN-S273

Heilind Number:SULEBC30DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSN-S273
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSN-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRSN-S273

Detailed Description

With a SKU of EBC30DRSN-S273, this female connector features PBT and phosphor bronze construction for reliable performance. Operating at an amperage of 3A and a voltage of 700VAC, it offers high-power capabilities. With two rows and 60 positions, it allows for multiple connections. The termination method is through-hole, and contact plating is gold for excellent conductivity. The loop bellow contact type ensures secure connections, while the straight orientation and no mounting design facilitate easy installation. With a pitch of 2.54mm, this connector is suitable for board-to-board PCB and card edge applications. Its operating temperature range of -65 to 125°C makes it versatile for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained setups. The matte tin termination plating enhances durability. Whether for industrial or commercial use, this connector, acronymed EBC30DRSNS273, guarantees quality and performance.