EBC30DRSN-S288

Heilind Number:SULEBC30DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRSN-S288

Detailed Description

The EBC30DRSNS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures reliable connectivity with an amperage rating of 3A and voltage capability of 700VAC. With a unique loop bellow contact type and 60 positions spread across 2 rows, it offers versatile connectivity options. The connector, with a pitch of 2.54mm, is ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The straddle orientation and card extender termination method make installation easy. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. Matte tin termination plating ensures durability. The EBC30DRSNS288 is perfect for applications where reliability and performance are paramount.