EBC30DRSN-S664

Heilind Number:SULEBC30DRSN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSN-S664
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSN-S664
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULEBC30DRSN-S664

Detailed Description

Introducing the EBC30DRSN-S664, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 60 female contacts, each crafted from durable phosphor bronze and plated with gold for enhanced conductivity. The termination method, through-hole mounting, ensures secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm (.19 in) and a low connector height of 15.49mm (.61 in), it offers ease of installation in compact spaces. Whether you're a professional in the field of electronics or a hobbyist, the EBC30DRSN-S664 guarantees excellent performance and durability, making it a must-have component for your projects.