EBC30DRSN

Heilind Number:SULEBC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRSN

Detailed Description

Introducing the EBC30DRSN, a high-performance board-to-board PCB connector designed for exceptional connectivity in electronic applications. This female connector features two rows with a total of 60 positions, allowing for versatile and efficient circuit board connections. With a pitch of 2.54mm and contact plating in gold, it ensures reliable data transmission at an amperage of 3A and voltage of 700VAC. The termination method through hole and contact material in phosphor bronze guarantee durability and stability even in harsh operating conditions ranging from -65 to 125°C. RoHS compliant and with termination plating in matte tin, this connector meets essential industry standards for environmental responsibility. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers seamless integration into PCB layouts. Ideal for high-speed data transfer and power distribution, the EBC30DRSN is the perfect solution for demanding connectivity needs.