EBC30DRSS-S288

Heilind Number:SULEBC30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRSS-S288

Detailed Description

PBT & Phosphor Bronze card edge connector with a current rating of 3A, designed for female gender with two rows of contacts. Featuring a side hole mount type and termination method of card extender, it ensures secure connectivity. The contact material is phosphor bronze with gold plating, guaranteeing reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-performance standards. Its loop bellow contact type and straddle orientation accommodate 60 positions, while the tail length of 4.45mm offers versatility in application. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for board-to-board PCB connections. The termination plating of matte tin ensures durability. This EBC30DRSS-S288 connector, though not hi-rel certified, offers exceptional quality and performance.