EBC30DRSS

Heilind Number:SULEBC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRSS

Detailed Description

The EBC30DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it meets the needs of power and signal transmission. The female gender, side hole mount type, and through-hole termination method make it easy to integrate into circuit boards. Gold-plated contacts on Loop Bellow contact type ensure low contact resistance and high reliability. With 60 positions, it offers ample connectivity options, while its compact design with a connector height of 15.49mm and width of 9.4mm saves space on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. Matte Tin termination plating provides excellent solderability. Overall, the EBC30DRSS is a top choice for engineers seeking a high-quality, high-reliability board-to-board connector solution.