EBC30DRST-S288

Heilind Number:SULEBC30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRST-S288

Detailed Description

Introducing our SKU EBC30DRST-S288, a high-performance Board-to-Board PCB Connector designed for precision connectivity in demanding environments. With a short description of PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. It features a 2.54mm pitch, 60 positions, and a threaded mount type for secure installation. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it meets the stringent requirements of various applications. The termination method is Card Extender, with a tail length of 4.45mm, making it suitable for intricate PCB layouts. Its loop bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for high-reliability systems. Upgrade your connectivity solutions with the EBC30DRSTS288.