EBC30DRST

Heilind Number:SULEBC30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRST

Detailed Description

Introducing the EBC30DRST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. Featuring a female gender, two rows of 60 positions, and a threaded mount type, it allows for secure and stable connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straight orientation, it is easy to install on PCBs. The termination method is through-hole, with matte tin plating for added durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, the EBC30DRST delivers uncompromising performance.