EBC30DRSZ

Heilind Number:SULEBC30DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRSZ

Detailed Description

The EBC30DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers 60 gold-plated contact positions, ensuring reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The contact material is phosphor bronze, providing both durability and excellent electrical performance. The termination method is through-hole, with a side hole mount type for easy installation. The connector's straight orientation and loop bellow contact type make it efficient in transferring signals. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving on PCBs. Matte tin termination plating adds to its robustness. Overall, the EBC30DRSZ is a reliable and efficient solution for your connectivity needs in electronic devices.