EBC30DRTH-S13

Heilind Number:SULEBC30DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRTH-S13

Detailed Description

Featuring a female gender with two rows and a clearance hole mount type, the EBC30DRTH-S13 connector offers reliable connectivity for high-performance applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures secure power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. Its full bellow contact type and straddle orientation provide stable and efficient connections. With 60 positions and a tail length of 4.7mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Terminated with matte tin, it offers reliable solder connections. Whether for board-to-board or card edge connections, the EBC30DRTH-S13 is a versatile solution for demanding electronic systems.