EBC30DRTH-S93

Heilind Number:SULEBC30DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTH-S93
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRTH-S93

Detailed Description

Introducing the EBC30DRTH-S93, a lead-free female PCB connector designed for high-reliability applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 60 positions with a 2.54mm pitch, it offers ample connectivity options on the PCB. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment. Constructed with high-quality Phosphor Bronze contacts plated in Gold, it ensures optimal conductivity and corrosion resistance. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it suitable for tight spaces. Operating smoothly in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. RoHS compliant and suitable for clearance hole mounting, this connector is a reliable choice for various industrial and electronic applications.