EBC30DRTH

Heilind Number:SULEBC30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRTH

Detailed Description

Introducing the EBC30DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, it guarantees reliable signal transmission even in harsh operating conditions. The connector offers 60 positions in a 2-row configuration, with a pitch of 2.54mm and a voltage rating of 700VAC. Its straight orientation and thru-hole termination method ensure easy and secure installation. Operating temperature range of -65 to 125°C makes it suitable for extreme environments. With RoHS compliance and matte tin termination plating, it meets stringent regulatory requirements. Trust the EBC30DRTH for your critical connectivity needs.