EBC30DRTI-S13

Heilind Number:SULEBC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRTI-S13

Detailed Description

Introducing the EBC30DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector offers durability and longevity in various applications. With a 3A amperage and 700VAC voltage rating, it ensures safe and stable power transmission. Its female gender, 2 rows, and threaded mount type make it easy to install and secure on PCBs. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal conductivity. With a pitch of 2.54mm, it provides precise alignment on the PCB. The full bellow contact type and straddle orientation further enhance its performance. With 60 positions and a tail length of 4.7mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact and space-saving solution. The termination plating of matte tin ensures corrosion resistance. This connector belongs to the hi-rel category and is designated as EBC30DRTIS13, meeting the highest standards for quality and reliability. Upgrade your PCB connections with the EBC30DRTI-S13 for seamless performance.