| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DRTI-S93 |
EBC30DRTI-S93
| Heilind Number: | SULEBC30DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3 A, Female, 2 Rows, Threaded Mount, Thru Hole Termination, Gold-Plated Phosphor Bronze Contacts, 2.54 mm Pitch, 700 VAC, Full Bellow Contact Type, Straight Orientation, 60 Positions, .2 in Tail Length, -65 - 125 °C Operating Temperature Range, 10.95 mm Height, 8.38 mm Width, Matte Tin Termination Plating. Ideal for high-reliability board-to-board or card edge connections, this EBC30DRTIS93 connector offers robust performance in demanding environments. With its durable construction and reliable contact materials, it ensures secure and efficient signal transmission. Meeting stringent quality standards, it is a dependable choice for critical applications in aerospace, defense, and industrial settings. Upgrade your connectivity solutions with the EBC30DRTIS93 connector.

