EBC30DRTI

Heilind Number:SULEBC30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRTI

Detailed Description

Introducing the EBC30DRTI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions, this female connector features threaded mount type and through-hole termination method for secure and reliable assembly. Constructed with PBT and phosphor bronze materials, it offers superior durability and conductivity, with gold contact plating ensuring optimal signal transmission. The full bellow contact type and straight orientation further enhance connectivity. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, the EBC30DRTI guarantees exceptional performance in board-to-board and card edge connections. Elevate your electronic designs with this reliable and efficient connector.