EBC30DRTN-S13

Heilind Number:SULEBC30DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRTN-S13

Detailed Description

The EBC30DRTN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures long-lasting performance in various applications. With a 3A amperage rating and a maximum voltage of 700VAC, it offers secure power transmission. The female connector with two rows and 60 positions, along with a pitch of 2.54mm, allows for easy and precise mating. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether for industrial or commercial use, the EBC30DRTN-S13 is a reliable solution for your connectivity needs.