EBC30DRTN

Heilind Number:SULEBC30DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRTN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC30DRTN. With a compact design featuring two rows and 60 positions, this female connector offers reliable connectivity in electronic assemblies. The contact material of gold-plated phosphor bronze ensures optimal signal transmission, while the full bellow contact type guarantees secure mating. Operating at up to 700 VAC and 3 A, this connector is suitable for various high-power applications. With a termination method of thru hole and termination plating of matte tin, it ensures easy and durable installation on PCBs. Designed for durability, it can withstand temperatures ranging from -65 to 125 °C, making it ideal for use in harsh environments. Measuring at a connector height of 10.95 mm and width of 8.38 mm, it offers a space-saving solution without sacrificing performance. Trust in the reliability and quality of our EBC30DRTN connector for your next electronics project.