EBC30DRTS-S13

Heilind Number:SULEBC30DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRTS-S13

Detailed Description

Introducing the EBC30DRTS-S13, a high-performance board-to-board connector designed for female gender applications. Featuring two rows of 60 positions with a pitch of 2.54mm, this connector ensures secure and reliable connectivity in electronic devices. Its side hole mount type and card extender termination method make installation a breeze. Constructed with PBT and phosphor bronze materials, it offers durability and longevity, suitable for a wide range of operating temperatures from -65 to 125°C. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high conductivity. The full bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.7mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it is perfect for space-constrained applications. The termination plating with matte tin ensures excellent solderability. Ideal for hi-rel environments, this connector is a reliable choice for demanding PCB connectivity needs. Elevate your electronic designs with the EBC30DRTS-S13.