EBC30DRTS

Heilind Number:SULEBC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRTS

Detailed Description

Featuring PBT and Phosphor Bronze construction, the EBC30DRTS is a high-performance female connector designed for reliable board-to-board PCB connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transfer in electronic systems. The two rows of connectors with a pitch of 2.54mm offer a total of 60 positions, making it ideal for complex circuitry. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. The straight orientation and side hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. Its compact dimensions of 10.95mm in height and 8.38mm in width allow for space-efficient integration. The termination method of thru hole with matte tin plating ensures secure and durable connections. Whether for industrial, telecommunications, or aerospace applications, the EBC30DRTS connector delivers unmatched performance and reliability.