EBC30DRXH

Heilind Number:SULEBC30DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRXH

Detailed Description

Introducing the EBC30DRXH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with a durable blend of PBT and Phosphor Bronze, this female connector boasts a 2-row configuration with a 2.54mm pitch, accommodating a total of 60 positions for extensive connectivity. Featuring a straight orientation and thru-hole termination method, it ensures secure and reliable connections. The full bellow contact type, crafted from Phosphor Bronze and plated with gold, guarantees excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it offers robust performance in harsh environments. RoHS compliant and with termination plating in matte tin, this connector prioritizes both performance and environmental responsibility. Perfect for applications where precision and reliability are paramount, the EBC30DRXH sets a new standard in board-to-board connectivity.