EBC30DRXI

Heilind Number:SULEBC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRXI

Detailed Description

Introducing our EBC30DRXI female board-to-board PCB connector, designed for optimum performance in demanding applications. With a contact rating of 3A, 700VAC, and operating temperature range of -65 to 125°C, this connector ensures reliable connectivity even in harsh environments. Featuring two rows of 60 positions with a pitch of 2.54mm, it offers high-density interconnection capabilities. The contact material is made of phosphor bronze with gold plating for enhanced conductivity and durability. The straight orientation and threaded mount type make installation easy and secure. Its full bellow contact type provides excellent mating force and signal integrity. With a tail length of 4.7mm, connector height of 10.95mm, and width of 8.38mm, it offers a compact yet robust solution. This connector is ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in the EBC30DRXI for your mission-critical connectivity needs.