| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DRXN |
EBC30DRXN
| Heilind Number: | SULEBC30DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DRXN |
| ECAD Model: |
Specifications
Detailed Description
The EBC30DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a straight orientation, this connector ensures secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The termination method is through-hole with a pitch of 2.54mm, making it easy to install. RoHS compliant, it meets environmental standards. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. The EBC30DRXN is the perfect choice for professionals seeking a durable and efficient PCB connector solution.

