EBC30DRXS

Heilind Number:SULEBC30DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRXS

Detailed Description

Introducing the EBC30DRXS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for safety and performance. The full bellow contact type and straight orientation guarantee secure connections, while the side hole mount type and thru-hole termination method facilitate easy installation. With 60 positions and a pitch of 2.54mm (.1in), it offers ample connectivity options for your application. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the EBC30DRXS for seamless and efficient board-to-board connectivity.