| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DRYH-S13 |
EBC30DRYH-S13
| Heilind Number: | SULEBC30DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 60 positions, this connector offers reliable connectivity in tight spaces. Featuring a female gender and clearance hole mount type, it ensures secure attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Its full bellow contact type and straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. The matte tin termination plating provides corrosion resistance for long-term performance. Trust the EBC30DRYH-S13 for your critical PCB interconnect needs.

