EBC30DRYH

Heilind Number:SULEBC30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRYH

Detailed Description

The EBC30DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a gender-specific design with two rows of 60 positions each, it offers secure connectivity in straight orientation. The termination method through a clearance hole and tail length of 11.18mm guarantee easy installation on PCBs. Made of durable PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust the EBC30DRYH for high-reliability connections in your electronic designs.