EBC30DRYI-S93

Heilind Number:SULEBC30DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRYI-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC30DRYI-S93

Detailed Description

Introducing the EBC30DRYI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees exceptional durability and reliability. Featuring a two-row, threaded mount design with thru-hole termination, it ensures secure and stable connectivity. The 60-position connector boasts a 2.54mm pitch and 3A amperage, suitable for a wide range of electronic systems. With gold-plated contact surfaces and a voltage rating of 700 VAC, it delivers superior signal transmission and conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for harsh environments. RoHS compliant and with matte tin termination plating, it meets international quality standards. The EBC30DRYI-S93 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.