EBC30DRYI

Heilind Number:SULEBC30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRYI

Detailed Description

Introducing the EBC30DRYI, a high-performance board-to-board connector designed for optimal signal transmission in electronic assemblies. With its robust construction featuring PBT and Phosphor Bronze materials, this female connector ensures lasting durability even in demanding environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power delivery. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. With 2 rows of 60 positions each, it provides ample connectivity options. The full bellow contact type with gold plating ensures low contact resistance and superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. RoHS compliant and featuring matte tin termination plating, this connector meets stringent industry standards for environmental responsibility. Perfect for use in hi-rel systems, the EBC30DRYI is the ideal choice for high-performance PCB connections.