EBC30DRYN-S13

Heilind Number:SULEBC30DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRYN-S13

Detailed Description

The EBC30DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and reliable connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. The termination method is through a card extender, and the pitch is 2.54 mm (.1 in), allowing for easy installation. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), saves space on the PCB. Overall, the EBC30DRYN-S13 is a reliable and efficient solution for board-to-board connections in various electronic devices.