| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DRYN |
EBC30DRYN
| Heilind Number: | SULEBC30DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for power transmission. The female connector offers two rows of 60 positions, with gold-plated phosphor bronze contacts for optimal signal integrity. Its straight orientation and through-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Trust the EBC30DRYN for robust and efficient board-to-board connections.

