EBC30DRYS-S13

Heilind Number:SULEBC30DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRYS-S13

Detailed Description

The EBC30DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The connector accommodates 60 positions, with a pitch of 2.54mm, and is equipped with gold-plated phosphor bronze contacts for optimal conductivity. Its side hole mount and card extender termination method offer easy installation and secure connectivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector, with a compact height of 10.95mm and width of 8.38mm, is perfect for space-constrained applications. Terminated with matte tin, it ensures corrosion resistance and long-term performance. The EBC30DRYSS13 is RoHS compliant and suitable for various industries, including aerospace, telecommunications, and industrial equipment. Trust in this connector for seamless and reliable board-to-board connections.