EBC30DRYS

Heilind Number:SULEBC30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRYS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DRYS

Detailed Description

Introducing the EBC30DRYS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and side hole mount type offers versatile installation options. Utilizing a Thru Hole termination method with gold-plated Phosphor Bronze contacts, it ensures optimal signal integrity. The 2.54mm pitch and 60 positions allow for precise connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The Matte Tin termination plating enhances durability. Ideal for high-reliability applications, the EBC30DRYS is a must-have component for demanding electronic systems.